JSP General PPE Combination Kit Containing Black Holder, Filter x 3, Goggles

Номер на артикул на RS: 740-1374Марка: JSP№ по каталога на производителя: AGE120-201-100
brand-logo

Технически документи

Спецификации

Brand

JSP

Kit Contents

Black Holder, Filter x 3, Goggles

Protection Type

General

Страна на произход

United Kingdom

Детайли за продукта

Filterspec Pro Goggle

Available with FMP2, FMP2 valved, FMP2 odour valved or FMP3 valvedmask dependant on application
FMP2 masks have an assigned protection factor (APF) of 10 x workplace exposure limit (WEL) for fine dusts, fibres, fumes and mists
FMP3 masks have an APF of 20 for very fine dusts, fibres, fumes and mists

Standards

Eye Protection: EN166:2001
with Class 1 optics, medium energy
protection(B), Large dust(4), Liquid
droplets(3) and molten metal (9)
protection at elevated temperatures(T)
Respiratory Protection: EN1827:1999 + A1:2009
The complete unit has EC Certificate
Number 550926 issued by BSI product
Services.
Weight: 0.138kg (approx)
Materials:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 53,22

€ 53,22 Всеки (ex VAT)

JSP General PPE Combination Kit Containing Black Holder, Filter x 3, Goggles

€ 53,22

€ 53,22 Всеки (ex VAT)

JSP General PPE Combination Kit Containing Black Holder, Filter x 3, Goggles
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

JSP

Kit Contents

Black Holder, Filter x 3, Goggles

Protection Type

General

Страна на произход

United Kingdom

Детайли за продукта

Filterspec Pro Goggle

Available with FMP2, FMP2 valved, FMP2 odour valved or FMP3 valvedmask dependant on application
FMP2 masks have an assigned protection factor (APF) of 10 x workplace exposure limit (WEL) for fine dusts, fibres, fumes and mists
FMP3 masks have an APF of 20 for very fine dusts, fibres, fumes and mists

Standards

Eye Protection: EN166:2001
with Class 1 optics, medium energy
protection(B), Large dust(4), Liquid
droplets(3) and molten metal (9)
protection at elevated temperatures(T)
Respiratory Protection: EN1827:1999 + A1:2009
The complete unit has EC Certificate
Number 550926 issued by BSI product
Services.
Weight: 0.138kg (approx)
Materials:

Може да се интересувате от