John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 704-3045Марка: John Guest№ по каталога на производителя: PM050601E
brand-logo

Технически документи

Спецификации

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

United Kingdom

Детайли за продукта

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,09

€ 8,09 1 Bag of 10 (ex VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

€ 8,09

€ 8,09 1 Bag of 10 (ex VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,09
5 - 9€ 7,83
10+€ 7,59
Може да се интересувате от

Технически документи

Спецификации

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Страна на произход

United Kingdom

Детайли за продукта

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Може да се интересувате от