John Guest PM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Номер на артикул на RS: 704-2874Марка: John Guest№ по каталога на производителя: PM0306E
brand-logo

Технически документи

Спецификации

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

6mm

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Tube Connection B - Type

Push In

Страна на произход

United Kingdom

Детайли за продукта

Equal Elbow Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Информацията за складовите наличности временно не е налична.

€ 13,22

€ 13,22 1 Bag of 5 (ex VAT)

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

€ 13,22

€ 13,22 1 Bag of 5 (ex VAT)

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,22
5 - 9€ 12,85
10+€ 12,37

Технически документи

Спецификации

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

6mm

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Tube Connection B - Type

Push In

Страна на произход

United Kingdom

Детайли за продукта

Equal Elbow Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality