Технически документи
Спецификации
Brand
John GuestConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Manufacturer Series
PM
Tube Connection A - Tube Size
8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
16 bar
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection A - Type
Push In
Страна на произход
United Kingdom
Детайли за продукта
Equal Tee Adaptor
These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
€ 19,48
€ 19,48 1 Bag of 5 (ex VAT)
1
€ 19,48
€ 19,48 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,48 |
5 - 9 | € 18,88 |
10+ | € 18,30 |
Технически документи
Спецификации
Brand
John GuestConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Manufacturer Series
PM
Tube Connection A - Tube Size
8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
16 bar
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection A - Type
Push In
Страна на произход
United Kingdom
Детайли за продукта
Equal Tee Adaptor
These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality