John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 704-2795Марка: John Guest№ по каталога на производителя: PM010801E
brand-logo

Технически документи

Спецификации

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

16 bar

Страна на произход

United Kingdom

Детайли за продукта

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Информацията за складовите наличности временно не е налична.

€ 10,10

€ 10,10 1 Bag of 5 (ex VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 10,10

€ 10,10 1 Bag of 5 (ex VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,10
5 - 9€ 9,80
10+€ 9,51

Технически документи

Спецификации

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

16 bar

Страна на произход

United Kingdom

Детайли за продукта

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality