Технически документи
Спецификации
Brand
John GuestFitting Type
Reducer
Pipe Fitting Connection Type
Push Fit
Material
Acetal
Fitting Direction
Straight
Compatible Pipe Size
22 mm x 15mm
Страна на произход
United Kingdom
Детайли за продукта
Reducing Straight Connector
Approvals
WRAS
Standards
BS EN ISO9001; BS7291 Part 1 and 3, Class S
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
€ 22,80
€ 11,399 Each (In a Pack of 2) (ex VAT)
2
€ 22,80
€ 11,399 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 11,399 | € 22,80 |
10 - 18 | € 10,923 | € 21,85 |
20 - 48 | € 10,659 | € 21,32 |
50+ | € 10,448 | € 20,90 |
Технически документи
Спецификации
Brand
John GuestFitting Type
Reducer
Pipe Fitting Connection Type
Push Fit
Material
Acetal
Fitting Direction
Straight
Compatible Pipe Size
22 mm x 15mm
Страна на произход
United Kingdom
Детайли за продукта
Reducing Straight Connector
Approvals
WRAS
Standards
BS EN ISO9001; BS7291 Part 1 and 3, Class S
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.