Технически документи
Спецификации
Brand
JM CONCEPTNumber of Channels
1
Module Type
Isolated Converter
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Input Signal Type
Current
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Series
JK 0030A1
Operating Temperature Range
-10 → 60°C
Страна на произход
France
€ 188,31
€ 188,31 Всеки (ex VAT)
1
€ 188,31
€ 188,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JM CONCEPTNumber of Channels
1
Module Type
Isolated Converter
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Input Signal Type
Current
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Supply Voltage
22 → 240 V dc, 90 → 230V ac
Series
JK 0030A1
Operating Temperature Range
-10 → 60°C
Страна на произход
France