Технически документи
Спецификации
Brand
JKL ComponentsFunction
Connection
For Use With
ZWF-MULTI LED Light Bar
Length
259.4mm
Connector Genders
Female, Male
Connector Types
2-Way Connector
Series
ZWF
Cable Type
Connector to Connector
Number of Conductors
2
Connector A Type
2-Way Connector
Connector B Type
2-Way Connector
Conductor Size
22AWG
Sheath Colour
Black, Red
Страна на произход
China
€ 39,70
€ 7,939 Each (In a Bag of 5) (ex VAT)
5
€ 39,70
€ 7,939 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JKL ComponentsFunction
Connection
For Use With
ZWF-MULTI LED Light Bar
Length
259.4mm
Connector Genders
Female, Male
Connector Types
2-Way Connector
Series
ZWF
Cable Type
Connector to Connector
Number of Conductors
2
Connector A Type
2-Way Connector
Connector B Type
2-Way Connector
Conductor Size
22AWG
Sheath Colour
Black, Red
Страна на произход
China