JKL Components ZWBL-1000-I Connection LED Cable for ZWL Series Alumiline Diffused Lens Fixtures, ZWL Series Alumiline

Номер на артикул на RS: 146-2889Марка: JKL Components№ по каталога на производителя: ZWBL-1000-I
brand-logo
Преглед на всички в LED кабели

Технически документи

Спецификации

Function

Connection

For Use With

ZWL Series Alumiline Diffused Lens Fixtures, ZWL Series Alumiline Wide Beam Fixtures

Length

1m

Connector Genders

Male

Connector Types

Solderless Connector

Number of Conductors

2

Connector B Type

Wire Lead

Conductor Size

22AWG

Series

ZWBL

Sheath Colour

Black, Red

Cable Type

Round

Страна на произход

Korea, Republic Of

Информацията за складовите наличности временно не е налична.

€ 5,26

€ 5,26 Всеки (ex VAT)

JKL Components ZWBL-1000-I Connection LED Cable for ZWL Series Alumiline Diffused Lens Fixtures, ZWL Series Alumiline

€ 5,26

€ 5,26 Всеки (ex VAT)

JKL Components ZWBL-1000-I Connection LED Cable for ZWL Series Alumiline Diffused Lens Fixtures, ZWL Series Alumiline
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,26
5 - 9€ 4,94
10 - 19€ 4,69
20+€ 4,50

Технически документи

Спецификации

Function

Connection

For Use With

ZWL Series Alumiline Diffused Lens Fixtures, ZWL Series Alumiline Wide Beam Fixtures

Length

1m

Connector Genders

Male

Connector Types

Solderless Connector

Number of Conductors

2

Connector B Type

Wire Lead

Conductor Size

22AWG

Series

ZWBL

Sheath Colour

Black, Red

Cable Type

Round

Страна на произход

Korea, Republic Of