Технически документи
Спецификации
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Blue
Voltage Rating
12 V dc
Luminosity
2 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.5mm
Current Rating
20 mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
€ 403,08
€ 4,031 Each (In a Box of 100) (ex VAT)
100
€ 403,08
€ 4,031 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Blue
Voltage Rating
12 V dc
Luminosity
2 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.5mm
Current Rating
20 mA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.