Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JKL Components Red LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter

Номер на артикул на RS: 739-3598Марка: JKL Components№ по каталога на производителя: LE-0509-02R
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Voltage Rating

24V

Light Output Colour

Red

Lamp Type

LED

Lamp Base

Wedge

Diameter

10mm

Length

28.5mm

Viewing Angle

20 °

Peak Wavelength

630nm

Current Rating

20mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

JKL Wedge Based LEDs

Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components

Информацията за складовите наличности временно не е налична.

€ 8,85

€ 1,771 Each (In a Pack of 5) (ex VAT)

JKL Components Red LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter
Изберете тип опаковка

€ 8,85

€ 1,771 Each (In a Pack of 5) (ex VAT)

JKL Components Red LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,771€ 8,85
25 - 95€ 1,398€ 6,99
100 - 245€ 1,15€ 5,75
250 - 495€ 1,055€ 5,28
500+€ 1,017€ 5,09

Технически документи

Спецификации

Voltage Rating

24V

Light Output Colour

Red

Lamp Type

LED

Lamp Base

Wedge

Diameter

10mm

Length

28.5mm

Viewing Angle

20 °

Peak Wavelength

630nm

Current Rating

20mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

JKL Wedge Based LEDs

Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components