JKL Components White Backlight, CCFL, 2 dia xmm, 318mm

Номер на артикул на RS: 168-3905Марка: JKL Components№ по каталога на производителя: BF26318-20B
brand-logo

Технически документи

Спецификации

Backlight Type

CCFL

Backlight Colours

White

Backlight Colour(s)

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.6 Dia. x 318mm

CCFL Diameter

2.6mm

CCFL Length

318mm

Страна на произход

Japan

Детайли за продукта

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

Информацията за складовите наличности временно не е налична.

€ 988,22

€ 9,882 Each (In a Bag of 100) (ex VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 318mm

€ 988,22

€ 9,882 Each (In a Bag of 100) (ex VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 318mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Backlight Type

CCFL

Backlight Colours

White

Backlight Colour(s)

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.6 Dia. x 318mm

CCFL Diameter

2.6mm

CCFL Length

318mm

Страна на произход

Japan

Детайли за продукта

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories