Технически документи
Спецификации
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 285mm
CCFL Diameter
2.6mm
CCFL Length
285mm
Страна на произход
Japan
Детайли за продукта
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
€ 16,22
€ 16,22 Всеки (ex VAT)
1
€ 16,22
€ 16,22 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 16,22 |
5+ | € 15,23 |
Технически документи
Спецификации
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 285mm
CCFL Diameter
2.6mm
CCFL Length
285mm
Страна на произход
Japan
Детайли за продукта
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output