JKL Components White Backlight, CCFL, 2 dia xmm, 140mm

Номер на артикул на RS: 534-9877Марка: JKL Components№ по каталога на производителя: BF22140-24B
brand-logo

Технически документи

Спецификации

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.2 Dia. x 140mm

CCFL Diameter

2.2mm

CCFL Length

140mm

Детайли за продукта

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories

Информацията за складовите наличности временно не е налична.

€ 13,66

€ 13,66 Всеки (ex VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 140mm

€ 13,66

€ 13,66 Всеки (ex VAT)

JKL Components White Backlight, CCFL, 2 dia xmm, 140mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 13,66
2 - 4€ 13,11
5+€ 12,56

Технически документи

Спецификации

Backlight Type

CCFL

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Dimensions

2.2 Dia. x 140mm

CCFL Diameter

2.2mm

CCFL Length

140mm

Детайли за продукта

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output

JKL Components Display Accessories