Технически документи
Спецификации
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Number of Pins
2
CCFL Dimensions
2 Dia. x 125mm
CCFL Diameter
2mm
CCFL Length
125mm
Детайли за продукта
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
€ 13,90
€ 13,90 Всеки (ex VAT)
1
€ 13,90
€ 13,90 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 13,90 |
10 - 19 | € 12,59 |
20+ | € 11,94 |
Технически документи
Спецификации
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Number of Pins
2
CCFL Dimensions
2 Dia. x 125mm
CCFL Diameter
2mm
CCFL Length
125mm
Детайли за продукта
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output