JG Speedfit Plastic Pipe Fitting Push Fit End Stop, 15mm

Номер на артикул на RS: 754-909Марка: JG Speedfit№ по каталога на производителя: PSE4615W
brand-logo

Технически документи

Спецификации

Fitting Type

End Stop

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Compatible Pipe Size

15mm

Страна на произход

United Kingdom

Детайли за продукта

End Stop

Approvals

WRAS

Standards

BS7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Може да се интересувате от
JG Speedfit Pipe Insert, 15mm
€ 0,693Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,64

€ 5,528 Each (In a Pack of 5) (ex VAT)

JG Speedfit Plastic Pipe Fitting Push Fit End Stop, 15mm

€ 27,64

€ 5,528 Each (In a Pack of 5) (ex VAT)

JG Speedfit Plastic Pipe Fitting Push Fit End Stop, 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,528€ 27,64
25 - 45€ 5,29€ 26,45
50 - 120€ 5,18€ 25,90
125+€ 5,073€ 25,36
Може да се интересувате от
JG Speedfit Pipe Insert, 15mm
€ 0,693Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Fitting Type

End Stop

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Compatible Pipe Size

15mm

Страна на произход

United Kingdom

Детайли за продукта

End Stop

Approvals

WRAS

Standards

BS7291

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Може да се интересувате от
JG Speedfit Pipe Insert, 15mm
€ 0,693Each (In a Pack of 10) (ex VAT)