JCS 21mm Black, Stainless Steel 304 P Clip

Номер на артикул на RS: 298-8110Марка: JCS№ по каталога на производителя: PCSR21RS
brand-logo
Преглед на всички в P-образни скоби

Технически документи

Спецификации

Brand

JCS

Closed Inside Diameter

21mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

Може да се интересувате от
JCS 21mm Black, Zinc Plated Steel P Clip
€ 86,391 Bag of 50 (ex VAT)
JCS 6mm Black, Stainless Steel 304 P Clip
€ 48,281 Bag of 25 (ex VAT)
JCS 8mm Black, Stainless Steel 304 P Clip
€ 49,431 Bag of 25 (ex VAT)
JCS 10mm Black, Stainless Steel 304 P Clip
€ 50,641 Bag of 25 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 60,86

€ 60,86 1 Bag of 25 (ex VAT)

JCS 21mm Black, Stainless Steel 304 P Clip

€ 60,86

€ 60,86 1 Bag of 25 (ex VAT)

JCS 21mm Black, Stainless Steel 304 P Clip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 60,86
5 - 9€ 57,81
10 - 29€ 54,76
30+€ 51,10
Може да се интересувате от
JCS 21mm Black, Zinc Plated Steel P Clip
€ 86,391 Bag of 50 (ex VAT)
JCS 6mm Black, Stainless Steel 304 P Clip
€ 48,281 Bag of 25 (ex VAT)
JCS 8mm Black, Stainless Steel 304 P Clip
€ 49,431 Bag of 25 (ex VAT)
JCS 10mm Black, Stainless Steel 304 P Clip
€ 50,641 Bag of 25 (ex VAT)

Технически документи

Спецификации

Brand

JCS

Closed Inside Diameter

21mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

Може да се интересувате от
JCS 21mm Black, Zinc Plated Steel P Clip
€ 86,391 Bag of 50 (ex VAT)
JCS 6mm Black, Stainless Steel 304 P Clip
€ 48,281 Bag of 25 (ex VAT)
JCS 8mm Black, Stainless Steel 304 P Clip
€ 49,431 Bag of 25 (ex VAT)
JCS 10mm Black, Stainless Steel 304 P Clip
€ 50,641 Bag of 25 (ex VAT)