Технически документи
Спецификации
Brand
JCSClosed Inside Diameter
16mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel 304
Stainless Steel Type
A2 304
Coating/Lining
TPE Thermoplastic
Colour
Black
Страна на произход
United Kingdom
Детайли за продукта
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
€ 54,22
€ 54,22 1 Bag of 25 (ex VAT)
1
€ 54,22
€ 54,22 1 Bag of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 54,22 |
5 - 9 | € 51,51 |
10 - 29 | € 48,81 |
30+ | € 45,55 |
Технически документи
Спецификации
Brand
JCSClosed Inside Diameter
16mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel 304
Stainless Steel Type
A2 304
Coating/Lining
TPE Thermoplastic
Colour
Black
Страна на произход
United Kingdom
Детайли за продукта
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel