Технически документи
Спецификации
Brand
JCS Hi-TorqueInside Diameter
12 → 14mm
Clip Type
Bolt Drive
Material
Steel
Inside Diameter Minimum
12mm
Inside Diameter Maximum
14mm
Band Width
9mm
Screw/Bolt Head
Slotted Hex
Детайли за продукта
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D
€ 8,87
€ 0,887 Each (In a Pack of 10) (ex VAT)
10
€ 8,87
€ 0,887 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,887 | € 8,87 |
50 - 90 | € 0,842 | € 8,42 |
100 - 290 | € 0,798 | € 7,98 |
300+ | € 0,748 | € 7,48 |
Технически документи
Спецификации
Brand
JCS Hi-TorqueInside Diameter
12 → 14mm
Clip Type
Bolt Drive
Material
Steel
Inside Diameter Minimum
12mm
Inside Diameter Maximum
14mm
Band Width
9mm
Screw/Bolt Head
Slotted Hex
Детайли за продукта
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D