Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JCS Hi-Torque Steel Slotted Hex Bolt Drive, 9mm Band Width, 11 → 13mm ID

Номер на артикул на RS: 727-5920Марка: JCS Hi-Torque№ по каталога на производителя: MCZ13BG
brand-logo

Технически документи

Спецификации

Inside Diameter

11 → 13mm

Clip Type

Bolt Drive

Material

Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

13mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Детайли за продукта

BZP Steel Mini-Clips

Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D

Информацията за складовите наличности временно не е налична.

€ 8,65

€ 0,865 Each (In a Pack of 10) (ex VAT)

JCS Hi-Torque Steel Slotted Hex Bolt Drive, 9mm Band Width, 11 → 13mm ID

€ 8,65

€ 0,865 Each (In a Pack of 10) (ex VAT)

JCS Hi-Torque Steel Slotted Hex Bolt Drive, 9mm Band Width, 11 → 13mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,865€ 8,65
50 - 90€ 0,82€ 8,20
100 - 290€ 0,782€ 7,82
300+€ 0,729€ 7,29

Технически документи

Спецификации

Inside Diameter

11 → 13mm

Clip Type

Bolt Drive

Material

Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

13mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Детайли за продукта

BZP Steel Mini-Clips

Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D