Технически документи
Спецификации
Brand
Jay ElectroniqueContact Configuration
4 Relays
Series
Orion
IP Rating
IP65
Maximum AC Voltage
230V
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Push Button Material
ABS
Terminal Type
Cage Clamp
Страна на произход
France
Детайли за продукта
Small Orion Industrial Receivers
"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.
€ 361,88
€ 361,88 Всеки (ex VAT)
1
€ 361,88
€ 361,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 361,88 |
5 - 9 | € 350,82 |
10+ | € 335,76 |
Технически документи
Спецификации
Brand
Jay ElectroniqueContact Configuration
4 Relays
Series
Orion
IP Rating
IP65
Maximum AC Voltage
230V
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Push Button Material
ABS
Terminal Type
Cage Clamp
Страна на произход
France
Детайли за продукта
Small Orion Industrial Receivers
"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.