Технически документи
Спецификации
Brand
Jay ElectroniqueContact Configuration
4 Relays
Series
Orion
IP Rating
IP65
Maximum Operating Temperature
+50°C
Push Button Material
ABS
Terminal Type
Cage Clamp
Minimum Operating Temperature
-20°C
Страна на произход
France
Детайли за продукта
Small Orion Industrial Receivers
"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.
€ 285,32
€ 285,32 Всеки (ex VAT)
1
€ 285,32
€ 285,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Jay ElectroniqueContact Configuration
4 Relays
Series
Orion
IP Rating
IP65
Maximum Operating Temperature
+50°C
Push Button Material
ABS
Terminal Type
Cage Clamp
Minimum Operating Temperature
-20°C
Страна на произход
France
Детайли за продукта
Small Orion Industrial Receivers
"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.