Jay Electronique Orion Series Radio Control Switch, IP65

Номер на артикул на RS: 213-243Марка: Jay Electronique№ по каталога на производителя: ORRAH2L14
brand-logo

Технически документи

Спецификации

Series

Orion

IP Rating

IP65

Push Button Material

ABS

Manufacturer Part No.

ORRAH2L14

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

France

Детайли за продукта

Large Orion Industrial receivers

"Large industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.

Може да се интересувате от
Jay Electronique ORRA82L14 Receiver
€ 644,93Всеки (ex VAT)
Jay Electronique ORRD22L1C Receiver
€ 309,34Всеки (ex VAT)
Jay Electronique ORRS21L1F Receiver
€ 294,99Всеки (ex VAT)
Jay Electronique ORRS42L1T Receiver
€ 289,50Всеки (ex VAT)

P.O.A.

Jay Electronique Orion Series Radio Control Switch, IP65

P.O.A.

Jay Electronique Orion Series Radio Control Switch, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Jay Electronique ORRA82L14 Receiver
€ 644,93Всеки (ex VAT)
Jay Electronique ORRD22L1C Receiver
€ 309,34Всеки (ex VAT)
Jay Electronique ORRS21L1F Receiver
€ 294,99Всеки (ex VAT)
Jay Electronique ORRS42L1T Receiver
€ 289,50Всеки (ex VAT)

Технически документи

Спецификации

Series

Orion

IP Rating

IP65

Push Button Material

ABS

Manufacturer Part No.

ORRAH2L14

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

France

Детайли за продукта

Large Orion Industrial receivers

"Large industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.

Може да се интересувате от
Jay Electronique ORRA82L14 Receiver
€ 644,93Всеки (ex VAT)
Jay Electronique ORRD22L1C Receiver
€ 309,34Всеки (ex VAT)
Jay Electronique ORRS21L1F Receiver
€ 294,99Всеки (ex VAT)
Jay Electronique ORRS42L1T Receiver
€ 289,50Всеки (ex VAT)