Jay Electronique Orion Series Radio Control Switch, IP65

Номер на артикул на RS: 212-947Марка: Jay Electronique№ по каталога на производителя: ORRA82L1B
brand-logo

Технически документи

Спецификации

Series

Orion

IP Rating

IP65

Push Button Material

ABS

Manufacturer Part No.

ORRA82L1B

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

Large Orion Industrial receivers

"Large industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.

Може да се интересувате от
Jay Electronique ORRA82L14 Receiver
€ 651,77Всеки (ex VAT)
Jay Electronique ORRD22L1C Receiver
€ 312,15Всеки (ex VAT)
Jay Electronique ORRS21L1F Receiver
€ 298,43Всеки (ex VAT)
Jay Electronique ORRS42L1T Receiver
€ 365,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Jay Electronique Orion Series Radio Control Switch, IP65

P.O.A.

Jay Electronique Orion Series Radio Control Switch, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Jay Electronique ORRA82L14 Receiver
€ 651,77Всеки (ex VAT)
Jay Electronique ORRD22L1C Receiver
€ 312,15Всеки (ex VAT)
Jay Electronique ORRS21L1F Receiver
€ 298,43Всеки (ex VAT)
Jay Electronique ORRS42L1T Receiver
€ 365,85Всеки (ex VAT)

Технически документи

Спецификации

Series

Orion

IP Rating

IP65

Push Button Material

ABS

Manufacturer Part No.

ORRA82L1B

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

Large Orion Industrial receivers

"Large industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.

Може да се интересувате от
Jay Electronique ORRA82L14 Receiver
€ 651,77Всеки (ex VAT)
Jay Electronique ORRD22L1C Receiver
€ 312,15Всеки (ex VAT)
Jay Electronique ORRS21L1F Receiver
€ 298,43Всеки (ex VAT)
Jay Electronique ORRS42L1T Receiver
€ 365,85Всеки (ex VAT)