James Walker Solid Duramid Gland & Valve Packing, 1/4 in, 20m/s rotary speed, 20 bar max

Номер на артикул на RS: 109-589Марка: James Walker№ по каталога на производителя: DT000135
brand-logo

Технически документи

Спецификации

Size

1/4 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

Детайли за продукта

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

James Walker Solid Duramid Gland & Valve Packing, 1/4 in, 20m/s rotary speed, 20 bar max

P.O.A.

James Walker Solid Duramid Gland & Valve Packing, 1/4 in, 20m/s rotary speed, 20 bar max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Size

1/4 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

Детайли за продукта

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от