James Products Limited SONIC 6MX Ultrasonic Cleaner, 200W, 6L

Номер на артикул на RS: 906-4167Марка: James Products Limited№ по каталога на производителя: Sonic 6 MX
brand-logo

Технически документи

Спецификации

Heater Power Rating

200W

Capacity

6L

Ultrasonic Power Rating

440W

Material

Stainless Steel

Height

286mm

Length

326mm

Model Number p

SONIC 6MX

Width

175mm

Страна на произход

China

Детайли за продукта

James Products Sonic MX Series Mechanical Pro Ultrasonic Cleaner, Tank 6L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts. For demanding cleaning requirements, Sonic models deliver capacity, power and quality.

Cleaner dimensions 326 x 175 x 286 mm
Stainless steel (304 grade) tank 302 x 152 x 150 mm
Tank 6L capacity (fill: max 6L; optimal 4.65L)
Basket LxWxH (top) 295 x 145 x 130 mm
Basket LxWxH (bottom) 224 x 120 x 130 mm
Rotary timer control with clear LCD display
240W high power performance
Quick start memory
Pulse/sweep
Degas function
Built-in heater
Ultrasonic frequency 37,000Hz
Ultrasonic power 240W + 200W heater
Power supply AC 220-240V 50Hz
Ultra-quiet operation
Sealed electronics
Cleaner weight 4.96kg

Supplied with

Stainless steel basket with lid, drainage tap

Може да се интересувате от
RS PRO Ultrasonic Cleaner, 300W, 6L
€ 726,33Всеки (ex VAT)

P.O.A.

James Products Limited SONIC 6MX Ultrasonic Cleaner, 200W, 6L

P.O.A.

James Products Limited SONIC 6MX Ultrasonic Cleaner, 200W, 6L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Ultrasonic Cleaner, 300W, 6L
€ 726,33Всеки (ex VAT)

Технически документи

Спецификации

Heater Power Rating

200W

Capacity

6L

Ultrasonic Power Rating

440W

Material

Stainless Steel

Height

286mm

Length

326mm

Model Number p

SONIC 6MX

Width

175mm

Страна на произход

China

Детайли за продукта

James Products Sonic MX Series Mechanical Pro Ultrasonic Cleaner, Tank 6L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts. For demanding cleaning requirements, Sonic models deliver capacity, power and quality.

Cleaner dimensions 326 x 175 x 286 mm
Stainless steel (304 grade) tank 302 x 152 x 150 mm
Tank 6L capacity (fill: max 6L; optimal 4.65L)
Basket LxWxH (top) 295 x 145 x 130 mm
Basket LxWxH (bottom) 224 x 120 x 130 mm
Rotary timer control with clear LCD display
240W high power performance
Quick start memory
Pulse/sweep
Degas function
Built-in heater
Ultrasonic frequency 37,000Hz
Ultrasonic power 240W + 200W heater
Power supply AC 220-240V 50Hz
Ultra-quiet operation
Sealed electronics
Cleaner weight 4.96kg

Supplied with

Stainless steel basket with lid, drainage tap

Може да се интересувате от
RS PRO Ultrasonic Cleaner, 300W, 6L
€ 726,33Всеки (ex VAT)