Технически документи
Спецификации
Brand
JallatteSeries
J ENERGY
Gender
Women
Shoe Size EU
36
Shoe Size UK
3.5
Shoe Size US
4.5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Perforation, Slip, Water
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Slip Resistance Rating
SRC
Страна на произход
Tunisia
€ 114,83
€ 114,83 1 Pair (ex VAT)
1
€ 114,83
€ 114,83 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
JallatteSeries
J ENERGY
Gender
Women
Shoe Size EU
36
Shoe Size UK
3.5
Shoe Size US
4.5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Perforation, Slip, Water
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Slip Resistance Rating
SRC
Страна на произход
Tunisia