Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42

Номер на артикул на RS: 137-2190Марка: Jallatte№ по каталога на производителя: JALTONIC JY204 42
brand-logo

Технически документи

Спецификации

Series

J ENERGY

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Water Resistant

Yes

Additional Safety Features

CI

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Composite

Anti-Slip

Yes

Страна на произход

Tunisia

Детайли за продукта

Jaltonic SAS JY204 Safety Shoes

Jallatte J-Energy Jaltonic SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.

FEATURES and BENEFITS:

Jaltonic SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection

SPECIFICATIONS:

POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole, Infinergy of BASF

Standards

EN ISO 20345:2011, S3 CI SRC

Jallatte Safety Footwear

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 124,64

€ 124,64 1 Pair (ex VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42

€ 124,64

€ 124,64 1 Pair (ex VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

J ENERGY

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Water Resistant

Yes

Additional Safety Features

CI

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Composite

Anti-Slip

Yes

Страна на произход

Tunisia

Детайли за продукта

Jaltonic SAS JY204 Safety Shoes

Jallatte J-Energy Jaltonic SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.

FEATURES and BENEFITS:

Jaltonic SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection

SPECIFICATIONS:

POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole, Infinergy of BASF

Standards

EN ISO 20345:2011, S3 CI SRC

Jallatte Safety Footwear

Може да се интересувате от