Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 10.5, EU 45

Номер на артикул на RS: 137-2178Марка: Jallatte№ по каталога на производителя: JALPEPS JY201 45
brand-logo

Технически документи

Спецификации

Series

J ENERGY

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Penetration, Slip

Additional Safety Features

CI

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Страна на произход

Tunisia

Детайли за продукта

Jalpeps SAS JY201 Safety Shoes

Jallatte J-Energy Jalpeps SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof suede respirant textile uppers with a breathable lining in 3D mesh. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap.

FEATURES and BENEFITS:

Jalpeps SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Suede leather and respirant textile upper
TPU heel insert – lace integrated
Breathable 3D mesh upper lining
Excellent ventilation – fast drying
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
2 Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection

SPECIFICATIONS:

POLYJAL footbed, single block structure, soft polyurethane textile
Anatomical, perforated in the front with heel shock absorbers
PREMU-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert – all round protection
Anti-static
100% Composite, lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole

Standards

EN ISO 20345:2011, SRC S1P CI

Jallatte Safety Footwear

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 119,64

€ 119,64 1 Pair (ex VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 10.5, EU 45

€ 119,64

€ 119,64 1 Pair (ex VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 10.5, EU 45
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

J ENERGY

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Penetration, Slip

Additional Safety Features

CI

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Страна на произход

Tunisia

Детайли за продукта

Jalpeps SAS JY201 Safety Shoes

Jallatte J-Energy Jalpeps SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof suede respirant textile uppers with a breathable lining in 3D mesh. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap.

FEATURES and BENEFITS:

Jalpeps SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Suede leather and respirant textile upper
TPU heel insert – lace integrated
Breathable 3D mesh upper lining
Excellent ventilation – fast drying
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
2 Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection

SPECIFICATIONS:

POLYJAL footbed, single block structure, soft polyurethane textile
Anatomical, perforated in the front with heel shock absorbers
PREMU-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert – all round protection
Anti-static
100% Composite, lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole

Standards

EN ISO 20345:2011, SRC S1P CI

Jallatte Safety Footwear

Може да се интересувате от