Технически документи
Спецификации
Brand
JallatteSeries
J-energy
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Страна на произход
Tunisia
€ 99,31
€ 99,31 1 Pair (ex VAT)
1
€ 99,31
€ 99,31 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JallatteSeries
J-energy
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Страна на произход
Tunisia