Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jallatte SOFTANE BTP Black Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

Номер на артикул на RS: 913-4553Марка: Jallatte№ по каталога на производителя: JALFIR 00JJE41 41
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Series

SOFTANE BTP

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

PU2D

Страна на произход

Tunisia

Детайли за продукта

Jalfir Safety Shoes With Toe Cap

Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.

FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10

PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules

Approvals

EN ISO 20345:2011

Информацията за складовите наличности временно не е налична.

€ 100,80

€ 100,80 1 Pair (ex VAT)

Jallatte SOFTANE BTP Black Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

€ 100,80

€ 100,80 1 Pair (ex VAT)

Jallatte SOFTANE BTP Black Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

SOFTANE BTP

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

PU2D

Страна на произход

Tunisia

Детайли за продукта

Jalfir Safety Shoes With Toe Cap

Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.

FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10

PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules

Approvals

EN ISO 20345:2011