Технически документи
Спецификации
Brand
JallatteSeries
JALASKA SAS
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Страна на произход
Tunisia
€ 141,68
€ 141,68 1 Pair (ex VAT)
1
€ 141,68
€ 141,68 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JallatteSeries
JALASKA SAS
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Страна на произход
Tunisia