Jaeger Circular Connector, 19 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP65, 7622 Series

Номер на артикул на RS: 334-6270Марка: Jaeger№ по каталога на производителя: 7622 190 06
brand-logo

Технически документи

Спецификации

Brand

Jaeger

Number Of Contacts

19

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

5.0A

Series

7622

Body Orientation

Straight

Mating Type

Push-Pull

Shell Size

B0

Страна на произход

France

Детайли за продукта

"Miniature HD" plugs and connectors series

Features and benefits

"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.

Warning

All contacts must be installed in the insulation.

Approvals

Contact dimensions according to NFC 93422

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 67,49

€ 67,49 Всеки (ex VAT)

Jaeger Circular Connector, 19 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP65, 7622 Series

€ 67,49

€ 67,49 Всеки (ex VAT)

Jaeger Circular Connector, 19 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP65, 7622 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 67,49
5+€ 62,36
Може да се интересувате от

Технически документи

Спецификации

Brand

Jaeger

Number Of Contacts

19

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

5.0A

Series

7622

Body Orientation

Straight

Mating Type

Push-Pull

Shell Size

B0

Страна на произход

France

Детайли за продукта

"Miniature HD" plugs and connectors series

Features and benefits

"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.

Warning

All contacts must be installed in the insulation.

Approvals

Contact dimensions according to NFC 93422

Може да се интересувате от