Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jaeger Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP65, 5324 Series

Номер на артикул на RS: 324-6316Марка: Jaeger№ по каталога на производителя: 5324 730 06
brand-logo

Технически документи

Спецификации

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

15.0A

Series

5324

Body Orientation

Straight

Shell Size

B1

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

In-Line Cable Coupler

Mate with a cable socket to achieve an in-line connection

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 60,91

€ 60,91 Всеки (ex VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP65, 5324 Series

€ 60,91

€ 60,91 Всеки (ex VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP65, 5324 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 60,91
5+€ 54,82
Може да се интересувате от

Технически документи

Спецификации

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

15.0A

Series

5324

Body Orientation

Straight

Shell Size

B1

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

In-Line Cable Coupler

Mate with a cable socket to achieve an in-line connection

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

Може да се интересувате от