Jaeger Circular Connector, 3 Contacts, Cable Mount, Male, IP65, 5324 Series

Номер на артикул на RS: 285-5278Марка: Jaeger№ по каталога на производителя: 5324 110 06
brand-logo

Технически документи

Спецификации

Brand

Jaeger

Number Of Contacts

3

Mounting Type

Cable Mount

Contact Gender

Male

IP Rating

IP65

Current Rating

35.0A

Series

5324

Body Orientation

Straight

Mating Type

Screw Coupling

Shell Size

1

Housing Material

Metal

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

Cable Plug and Socket

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

Информацията за складовите наличности временно не е налична.

€ 46,46

€ 46,46 Всеки (ex VAT)

Jaeger Circular Connector, 3 Contacts, Cable Mount, Male, IP65, 5324 Series

€ 46,46

€ 46,46 Всеки (ex VAT)

Jaeger Circular Connector, 3 Contacts, Cable Mount, Male, IP65, 5324 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 46,46
10 - 24€ 44,41
25+€ 42,56

Технически документи

Спецификации

Brand

Jaeger

Number Of Contacts

3

Mounting Type

Cable Mount

Contact Gender

Male

IP Rating

IP65

Current Rating

35.0A

Series

5324

Body Orientation

Straight

Mating Type

Screw Coupling

Shell Size

1

Housing Material

Metal

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

Cable Plug and Socket

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.