JAE TX25 Series Right Angle Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 437-067PМарка: JAE№ по каталога на производителя: TX25-80P-LT-H1E
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JAE

Series

TX25

Pitch

1.27mm

Number Of Contacts

80

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Детайли за продукта

TX25 Series 90° Connector Plugs

1.27mm Pitch JAE TX24/TX25 Series Connectors

1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Box) (ex VAT)

JAE TX25 Series Right Angle Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

P.O.A.

Each (Supplied in a Box) (ex VAT)

JAE TX25 Series Right Angle Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JAE

Series

TX25

Pitch

1.27mm

Number Of Contacts

80

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Детайли за продукта

TX25 Series 90° Connector Plugs

1.27mm Pitch JAE TX24/TX25 Series Connectors

1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more