Технически документи
Спецификации
Brand
JAESeries
TX25
Pitch
1.27mm
Number Of Contacts
100
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Детайли за продукта
TX25 Series 90° Connector Plugs
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
€ 16,68
€ 3,337 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 16,68
€ 3,337 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 3,337 | € 16,68 |
25 - 45 | € 2,837 | € 14,18 |
50 - 95 | € 2,506 | € 12,53 |
100 - 245 | € 2,189 | € 10,95 |
250+ | € 2,133 | € 10,66 |
Технически документи
Спецификации
Brand
JAESeries
TX25
Pitch
1.27mm
Number Of Contacts
100
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Детайли за продукта
TX25 Series 90° Connector Plugs
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications