Технически документи
Спецификации
Brand
JAENumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SRCN
Voltage Rating
250.0 V , 350.0 V
Shell Size
16
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Детайли за продукта
Receptacles, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
€ 171,65
€ 6,866 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
€ 171,65
€ 6,866 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 45 | € 6,866 | € 34,33 |
50+ | € 6,681 | € 33,40 |
Технически документи
Спецификации
Brand
JAENumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SRCN
Voltage Rating
250.0 V , 350.0 V
Shell Size
16
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Детайли за продукта
Receptacles, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.