JAE Circular Connector, 10 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series

Номер на артикул на RS: 190-3340Марка: JAE№ по каталога на производителя: SRCN2A16-10S
brand-logo

Технически документи

Спецификации

Brand

JAE

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

16

Детайли за продукта

Receptacles, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

Информацията за складовите наличности временно не е налична.

€ 621,81

€ 6,218 Each (In a Pack of 100) (ex VAT)

JAE Circular Connector, 10 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series

€ 621,81

€ 6,218 Each (In a Pack of 100) (ex VAT)

JAE Circular Connector, 10 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

JAE

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

16

Детайли за продукта

Receptacles, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.