Технически документи
Спецификации
Brand
JAEType
Socket Housing
Number Of Contacts
40
Gender
Female
Number Of Rows
2
Current Rating
3A
Mounting Type
Cable Mount
Series
MX34
Colour
Grey
Height
14mm
Width
47.1mm
Depth
21.3mm
Housing Material
Nylon, PPE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Детайли за продукта
MX34 Socket Housing 2 Row
For MX34 contacts see typical stock number 690-9893
For MX34 headers see typical stock numbers: 690-8935 (Straight) or 690-8900 (90°)
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
€ 1,58
€ 1,58 Всеки (ex VAT)
Стандарт
1
€ 1,58
€ 1,58 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,58 |
10 - 99 | € 1,48 |
100+ | € 1,29 |
Технически документи
Спецификации
Brand
JAEType
Socket Housing
Number Of Contacts
40
Gender
Female
Number Of Rows
2
Current Rating
3A
Mounting Type
Cable Mount
Series
MX34
Colour
Grey
Height
14mm
Width
47.1mm
Depth
21.3mm
Housing Material
Nylon, PPE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Детайли за продукта
MX34 Socket Housing 2 Row
For MX34 contacts see typical stock number 690-9893
For MX34 headers see typical stock numbers: 690-8935 (Straight) or 690-8900 (90°)
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied