JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 690-9782Марка: JAE№ по каталога на производителя: IL-AG5-22PK-D3L2-LB
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

JAE

Series

IL-AG5

Pitch

2.5mm

Number Of Contacts

22

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Детайли за продукта

90° Pin Header 2 Row Polarized pin contact

JAE IL-AG5 Series Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

P.O.A.

JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

JAE

Series

IL-AG5

Pitch

2.5mm

Number Of Contacts

22

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Детайли за продукта

90° Pin Header 2 Row Polarized pin contact

JAE IL-AG5 Series Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от