Технически документи
Спецификации
Brand
JAEType
FCP Plug
Number Of Contacts
30
Number Of Rows
1
Mounting Type
Cable Mount
Body Orientation
Straight
Pitch
1mm
Contact Material
Copper Alloy
Housing Colour
Beige
Housing Material
Nylon
Termination Method
Push In
Series
FI-X
Детайли за продукта
Straight LVDS Header
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
€ 7,95
€ 7,95 Всеки (ex VAT)
Стандарт
1
€ 7,95
€ 7,95 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 7,95 |
25 - 99 | € 6,95 |
100 - 249 | € 6,28 |
250 - 499 | € 5,65 |
500+ | € 5,29 |
Технически документи
Спецификации
Brand
JAEType
FCP Plug
Number Of Contacts
30
Number Of Rows
1
Mounting Type
Cable Mount
Body Orientation
Straight
Pitch
1mm
Contact Material
Copper Alloy
Housing Colour
Beige
Housing Material
Nylon
Termination Method
Push In
Series
FI-X
Детайли за продукта
Straight LVDS Header
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.