Технически документи
Спецификации
Brand
JAEType
FCP Plug
Number Of Contacts
20
Number Of Rows
1
Mounting Type
Cable Mount
Body Orientation
Straight
Pitch
1.25mm
Contact Material
Copper Alloy
Housing Colour
Brown
Housing Material
PPS
Termination Method
IDT
Series
FI
Детайли за продукта
Straight LVDS Header
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
€ 7,35
€ 7,35 Всеки (ex VAT)
Стандарт
1
€ 7,35
€ 7,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 7,35 |
10 - 24 | € 6,24 |
25 - 49 | € 5,51 |
50 - 74 | € 4,78 |
75+ | € 4,41 |
Технически документи
Спецификации
Brand
JAEType
FCP Plug
Number Of Contacts
20
Number Of Rows
1
Mounting Type
Cable Mount
Body Orientation
Straight
Pitch
1.25mm
Contact Material
Copper Alloy
Housing Colour
Brown
Housing Material
PPS
Termination Method
IDT
Series
FI
Детайли за продукта
Straight LVDS Header
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.