JAE, FI 1.25mm Pitch 20 Way 20 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination

Номер на артикул на RS: 437-213Марка: JAE№ по каталога на производителя: FI-S20P-HFE
brand-logo
Преглед на всички в LVDS конектори

Технически документи

Спецификации

Brand

JAE

Type

Receptacle

Number Of Contacts

20

Number Of Rows

20

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Детайли за продукта

90° LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 21,56

€ 4,311 Each (In a Pack of 5) (ex VAT)

JAE, FI 1.25mm Pitch 20 Way 20 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
Изберете тип опаковка

€ 21,56

€ 4,311 Each (In a Pack of 5) (ex VAT)

JAE, FI 1.25mm Pitch 20 Way 20 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 4,311€ 21,56
50 - 95€ 3,878€ 19,39
100+€ 3,663€ 18,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

JAE

Type

Receptacle

Number Of Contacts

20

Number Of Rows

20

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Детайли за продукта

90° LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от