JAE, F1-R 0.5mm Pitch 31 Way 1 Row Straight Surface Mount LVDS Connector, Wire to Board, Solder Termination

Номер на артикул на RS: 547-142Марка: JAE№ по каталога на производителя: FI-RE31S-VF
brand-logo
Преглед на всички в LVDS конектори

Технически документи

Спецификации

Brand

JAE

Type

Wire to Board

Number Of Contacts

31

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Straight

Pitch

0.5mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Polymer

Termination Method

Solder

Series

F1-R

Страна на произход

Japan

Детайли за продукта

JAE FI-R Series 0.5 mm High-Speed PCB Receptacle Connector

FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. The shell of these FI-R receptacle connectors is made from tin plated stainless steel for shielding and grounding. Metal hold-downs on the connectors offer strong PCB retention. These FI-R socket connectors are available as vertical or right angle mounting

Features and Benefits

VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention

Applications

These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers, fax machines and servers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

JAE, F1-R 0.5mm Pitch 31 Way 1 Row Straight Surface Mount LVDS Connector, Wire to Board, Solder Termination

P.O.A.

JAE, F1-R 0.5mm Pitch 31 Way 1 Row Straight Surface Mount LVDS Connector, Wire to Board, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JAE

Type

Wire to Board

Number Of Contacts

31

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Straight

Pitch

0.5mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Polymer

Termination Method

Solder

Series

F1-R

Страна на произход

Japan

Детайли за продукта

JAE FI-R Series 0.5 mm High-Speed PCB Receptacle Connector

FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. The shell of these FI-R receptacle connectors is made from tin plated stainless steel for shielding and grounding. Metal hold-downs on the connectors offer strong PCB retention. These FI-R socket connectors are available as vertical or right angle mounting

Features and Benefits

VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention

Applications

These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers, fax machines and servers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more