JAE DF02 14 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

Номер на артикул на RS: 183-1267Марка: JAE№ по каталога на производителя: DF02P014G28A1
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

JAE

Number Of Contacts

14

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Width

13.5mm

Depth

8.4mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

JAE DF02 14 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

P.O.A.

Each (In a Pack of 2) (ex VAT)

JAE DF02 14 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JAE

Number Of Contacts

14

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Width

13.5mm

Depth

8.4mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more