Технически документи
Спецификации
Brand
JAENumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Length
53.0mm
Width
12.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
Japan
€ 5,98
€ 5,98 Всеки (ex VAT)
1
€ 5,98
€ 5,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,98 |
25+ | € 5,46 |
Технически документи
Спецификации
Brand
JAENumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Length
53.0mm
Width
12.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
Japan