Технически документи
Спецификации
Brand
IXYSMounting Type
Stud
Maximum Continuous Forward Current
597A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Stud Cathode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.84V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
6.1kA
Страна на произход
United Kingdom
Детайли за продукта
Rectifier Diodes Cathode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.
Diodes and Rectifiers, Ixys
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IXYSMounting Type
Stud
Maximum Continuous Forward Current
597A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Stud Cathode
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.84V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
6.1kA
Страна на произход
United Kingdom
Детайли за продукта
Rectifier Diodes Cathode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.