IXYS Bridge Rectifier Module, 88A, 1200V, 3-phase, 5-Pin

Технически документи
Спецификации
Brand
IXYSPeak Average Forward Current
88A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Panel Mount
Package Type
PWS D
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
820A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
300µA
Dimensions
72 x 42 x 30mm
Length
72mm
Height
30mm
Width
42mm
Страна на произход
Germany
Детайли за продукта
Three Phase Bridge Rectifier with Screw Terminals, VUO82 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 42,76
€ 42,76 Всеки (ex VAT)
1
€ 42,76
€ 42,76 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 42,76 |
| 5 - 19 | € 36,90 |
| 20 - 49 | € 35,15 |
| 50 - 99 | € 33,18 |
| 100+ | € 32,32 |
Технически документи
Спецификации
Brand
IXYSPeak Average Forward Current
88A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Panel Mount
Package Type
PWS D
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
820A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
300µA
Dimensions
72 x 42 x 30mm
Length
72mm
Height
30mm
Width
42mm
Страна на произход
Germany
Детайли за продукта
Three Phase Bridge Rectifier with Screw Terminals, VUO82 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.


