IXYS Bridge Rectifier Module, 50A, 1600V, 3-phase, 5-Pin

Номер на артикул на RS: 192-764Марка: IXYS№ по каталога на производителя: VUO30-16NO3
brand-logo

Технически документи

Спецификации

Brand

IXYS

Peak Average Forward Current

50A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

FO F B

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

330A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.55V

Peak Reverse Current

300µA

Dimensions

63 x 31.6 x 21mm

Length

63mm

Height

21mm

Width

31.6mm

Страна на произход

Portugal

Детайли за продукта

Three Phase Bridge Rectifier with Push-on Terminals, VUO30 Series, IXYS

Package with Direct Copper Bonding (DCB) ceramic
Reduced weight
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

IXYS Bridge Rectifier Module, 50A, 1600V, 3-phase, 5-Pin

P.O.A.

IXYS Bridge Rectifier Module, 50A, 1600V, 3-phase, 5-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IXYS

Peak Average Forward Current

50A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

FO F B

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

330A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.55V

Peak Reverse Current

300µA

Dimensions

63 x 31.6 x 21mm

Length

63mm

Height

21mm

Width

31.6mm

Страна на произход

Portugal

Детайли за продукта

Three Phase Bridge Rectifier with Push-on Terminals, VUO30 Series, IXYS

Package with Direct Copper Bonding (DCB) ceramic
Reduced weight
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от